Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PWMS-H25-M

Panduit PWMS-H25-M Cable Tie Push Mount, Standard, 0.71"x0.37", Nylon 6/6, Natural, 1000/Pack
$ 0.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PWMS-H25-M.

Master Electronics

Datasheet1 page0 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
-3.19%

Related Parts

PanduitTM2S8-M
Panduit TM2S8-M Cable Tie Mount, Screw-On, #8 Screw, 0.63"x0.43", Nylon 6/6, Natural, 1000/Pack
PanduitTM2S6-M
Panduit TM2S6-M Cable Tie Mount, Screw-On, #6 Screw, 0.63"x0.43", Nylon 6/6, Natural, 1000/Pack
PanduitTM1S6-C
Panduit TM1S6-C Cable Tie Mount, Screw-On, Indoor, 0.51"x0.32", Nylon 6/6, Natural, 100/Pack

Descriptions

Descriptions of Panduit PWMS-H25-M provided by its distributors.

Panduit PWMS-H25-M Cable Tie Push Mount, Standard, 0.71"x0.37", Nylon 6/6, Natural, 1000/Pack
Cable Tie Mount, Push Barb, 6.5 mm, Natural, Nylon 6.6 (Polyamide 6.6), 18 mm, 9.3 mm
CABLE TIE MOUNT, LENGTH 18MM, WIDTH 0.37IN, HT 0.62IN, NATURAL, NYLON 6.6
3/4" L, 3/8" W, natural Plastic Cable Tie Mount, PK 1000
Cable Accessories Tie Mount Nylon 6/6 Natural Piece
CABLE TIE MOUNT, NYLON 6.6, NATURAL; Mount Fixing Type:Push Barb; Mounting Hole Dia:6.5mm; Mount Colour:Natural; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:18mm; Width:9.3mm; Height:15.7mm; Product Range:- RoHS Compliant: Yes
The winged push barb cable tie mount requires a 0.250 (6.5 mm) hole and is natural color. It is made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It comes in packages of 1000.
Panduit PWMS-H25-M winged push barb cable ties are designed for mounting a cable into a pre-drilled hole sized .229" to .255" (5.8mm - 6.5mm) and for maximum panel thickness of .105" (2.7mm). Made of Nylon 6.6, which increases mechanical strength, heat a

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN