Panduit CLTS125F-L

Cable Accessories Corrugated Loom Tubing Polyethylene Black
$ 72.702
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CLTS125F-L.

Sager Electronics

Datasheet1 page8 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.67%

Supply Chain

Country of OriginUS

Related Parts

PanduitHLT2I-X0
Panduit HLT2I-X0 Cable Tie, 8"L, Nylon,Black, 10Piece, Tak-Ty Series
PanduitCLT38F-C20
Panduit CLT38F-C20 Loom Tubing 0.56 in. OD x 100-ft L Slit Corrugated Polyethylene Black
PanduitHLT3I-X0
Panduit HLT3I-X0 Cable Tie, Hook and Loop, Tak-Ty Hook, Nylon/Polyethylene, Black, 10/Pack
TE Connectivity500031-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
TE Connectivity / RaychemHFT5000-30/15-0-SP
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool
TE Connectivity500030-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants

Descriptions

Descriptions of Panduit CLTS125F-L provided by its distributors.

Cable Accessories Corrugated Loom Tubing Polyethylene Black
Corrugated loom tubing solid wall 1.25 (31.8mm) x 50 polyethylene black.
Spiral Wraps, Sleeves, Tubing & Conduit Corr Loom Tub SLD 1.25 (31.8mm)
Solid Corrugated Loom Tubing Rohs Compliant: Yes |Panduit CLTS125F-L
CORRUGATED LOOM TUBING, INNER DIAM 32.8MM, POLYETHYLENE, CLT SERIES
1 1/4" SOLID CORRUGATED LOOM,BLACK PE -40C TO 50C,50' ROHS
Panduit Sales Corp Clt Solid 125inX50ft Black 1Rl
SOLID CORRUGATED LOOM, 32.5MM, PE, 15.2M;
CLTS125F-L Corrugated Loom Tubing
Corrugated Loom Tubing Solid, 1.25 Inch (31.8 mm) x 50 Feet (15.2 Meters), Black. Material is Polyethylene. Temperature Range is -40 degrees Fahrenheit to 122 degrees Fahrenheit (-40 degrees Celsius to 50 degrees Celsius). Offered for applications where Spiral Wrap or Braided Expandable Sleeving may be difficult to install or they do not offer the amount of protection required. Protects and reduces the risk of damage to wiring. Resistant to crush, impact and abrasion. Slit wall design eases installation. Can be held in place using Panduit push mount cable ties or mounts. Applications include control panel wiring and cable harness management.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN