Panduit CLMAR2/0-14-Q

CLMAR Series Uninsulated Tin Plated Crimp terminal, 14 - 2/0 AWG, Silver
$ 20.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CLMAR2/0-14-Q.

IHS

Datasheet1 page6 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-50.90%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2019-06-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitP14-10R-C
Panduit P14-10R-C Ring Terminal, Non-Insulated, 2000V, 18-14AWG, 10 Stud, 100Pcs
Ring Terminal, #10 Stud Size, 14 AWG, 600 V, Vinyl Insulated, Blue, 1000 PK
PanduitP14-12R-L
Ring Terminal, 1/2 in Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, 50 PK
TE Connectivity34487
Ring Tongue Terminal 12-14AWG 18.77mm 10.69mm Tin Loose Piece
VersaKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4" (M6)
6.00mm Tab Wire-to-Wire Terminal Female Two-Piece Type Wire Range AVS

Descriptions

Descriptions of Panduit CLMAR2/0-14-Q provided by its distributors.

CLMAR Series Uninsulated Tin Plated Crimp terminal,14 - 2/0 AWG,Silver
Terminal, Mechanical Lug, M6, 1/0Awg; Product Range:-; Termination:Screw; Wire Size Awg Max:0Awg; Conductor Area Csa:-; Terminal Type:Mechanical Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Insulation:Non Insulated Rohs Compliant: Yes |Panduit CLMAR2/0-14-Q
The CLMAR2/0-14-Q Copper Mechanical Lug provides an anti-rotational feature and is used to connect the main ground conductor to Panduit UGB series of Universal Ground Bars.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN