Panduit CJS688TGY

Modular Connectors / Ethernet Connectors Mini-Com Mini-Jack Shield CAT6 8P/8W
$ 18.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CJS688TGY.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-8.26%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

8pin 3.96mm 1 Breakaway,Friction Lock,Header 5A 510nm 31.65mm*9.017mm*9.02mm
CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body
Conn Socket Strip SKT 8 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Bag
Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip

Descriptions

Descriptions of Panduit CJS688TGY provided by its distributors.

Modular Connectors / Ethernet Connectors Mini-Com Mini-Jack Shield CAT6 8P/8W
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack
Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6
JACK MODULE, CAT 6, RJ45, 8-POSITION, UNIVERSAL, SHIELDED, BLACK, POLYCARBONATE
Panduit CJS688TGY TG Jack Module, Shielded, Cat 6 RJ45, Black, 1Pc
Jack Modular UTP; CAT 6; 8-Wire RJ45; Black
Panduit Sales Corp Mini-Com Module Cat 6 Shielded 8 Pos
Panduit MINICOM TX6 PLUS SHIELDED
Rj45 Conn, Jack, 8P8C, 1Port, Black; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6; Ip Rating:-; Connector Mounting:Cable Mount Rohs Compliant: Yes |Panduit CJS688TGY

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN