Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SL-108-T-10

Samtec 2.54mmpitch8pSingle row female Board to Board, SLseries, right angle, Through hole mounting
$ 1.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SL-108-T-10.

Master Electronics

Datasheet1 page9 years ago

Electro Sonic

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-43.19%

CAD Models

Download Samtec SL-108-T-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Precision Machined, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
Amphenol Communications Solutions66951-008LF
Board Connector, 8 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
TE Connectivity215297-8
Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 8, 2.54 Mm
TE Connectivity5-535541-6
Connector Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole Gang of Tubes

Descriptions

Descriptions of Samtec SL-108-T-10 provided by its distributors.

Samtec 2.54mmpitch8pSingle row female Board to Board, SLseries, right angle, Through hole mounting
".100"" Low Profile Single Row Screw Machine Socket Strip"
PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount
SL - Samtec 2.54mm Low Profile Single Row Machined Socket Strip - Fast Stock
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Board-To-Board Connector, SL Series, Through Hole, Receptacle, 8, 2.54 mm, Gold Plated Contacts RoHS Compliant: Yes
2.54mm Single Row 8P -55鈩儈+125鈩 Copper Beryllium Direct Insert 3.1mm Round Hole Plugin,P=2.54mm Female Headers ROHS
.100 Low Prof Single Row Screw Mach Skt
DESCRIPTION: LOW PROFILE SOCKET STRIPS
LO PRO. MACHINE SOCKET STRIP .100
RECEPTACLE, 2.54MM, PCB, 8WAY; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: SL Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL108T10