Eaton UTS6JC128S

CIRCULAR Connector PLUG, SIZE 12, 8POS, ; 8POS, CABLE; Type: Circular Industrial; Body
$ 11.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS6JC128S.

IHS

Datasheet9 pages10 years ago

RS (Formerly Allied Electronics)

element14

Factory Futures

Inventory History

3 month trend:
-15.12%

CAD Models

Download Eaton UTS6JC128S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-12-09
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol-TuchelC01610I0080021
Circular Connector, 8+PE, Ecomate C16 Series, Cable Mount Plug, 9 Contacts
Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank/eaton UTS6JC147S
Souriau circular connector socket, UTGseries, 8Core, Cable installation, Crimping, IP65
Amphenol Sine SystemsAHD16-9-1939S
Circular Connector, Circular Industrial, AHD Series, Cable Mount Plug, 9 Contacts
ITT / Cannon192993-0002
Conn TNM Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Individual

Descriptions

Descriptions of Eaton UTS6JC128S provided by its distributors.

CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body
Circular Connector Housing, Trim Trio Ut; |Souriau-Sunbank / Eaton UTS6JC128S
CIRCULAR CONNECTOR PLUG, SIZE 12, 8 POSITION, CABLE; Connector Type: Circular Industrial; Product Range: Souriau Trim Trio UTS Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 8Cont 84K9589
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 8 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 10 / Voltage Rating V = 80 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Cable Entry Max. mm = 12 / Cable Entry Min. mm = 3 / Series = Trim Trio UTS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTS6-JC128S
  • UTS6JC1-28S