Panduit CJ688TGWH-24

Modular Connectors / Ethernet Connectors Mini-Com Mod Cat 6 UTP 8 pos 8 wir
$ 15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CJ688TGWH-24.

JRH Electronics

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
-5.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-10-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm

Descriptions

Descriptions of Panduit CJ688TGWH-24 provided by its distributors.

Modular Connectors / Ethernet Connectors Mini-Com Mod Cat 6 UTP 8 pos 8 wir
Conn RJ-45 F 8 POS ST Cable Mount 8 Terminal 1 Port Bulk Cat 6
Panduit CJ688TGWH-24 Mini-Com TG Jack Module, Cat 6 UTP RJ45, White, 24Pcs
Panduit MINICOM CAT6 JACK MODULE
CATEGORY 6, RJ45, 8-POSITION, 8-
MOD CAT6 UTP 8P 8W UNIV WHT PK24
Rj45 Conn, Jack, 8P8C, 1Port, White; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6; Ip Rating:-; Connector Mounting:Cable Mount Rohs Compliant: Yes |Panduit CJ688TGWH-24

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ688TGWH24