Panduit CJ688TGIG

Modular Connectors / Ethernet Connectors Mini-Com Mod Cat 6 UTP 8 pos 8 wir
$ 15.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CJ688TGIG.

IHS

Datasheet2 pages6 years ago

element14 APAC

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
-15.82%

Alternate Parts

Price @ 1000
$ 15.655
$ 15.346
$ 15.346
Stock
2,247
10,073
10,073
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
8
8
8
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Orientation
Straight
Straight
Straight
Contact Plating
Gold
-
-
Housing Material
-
-
-
Contact Material
Copper
Copper
Copper
Color
-
Blue
Blue

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-09-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 43031-0009 Crimp Terminal, Male, Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of Panduit CJ688TGIG provided by its distributors.

Modular Connectors / Ethernet Connectors Mini-Com Mod Cat 6 UTP 8 pos 8 wir
RJ Connector, 8 Contact(s), Female, IDC Terminal, Locking, Jack
Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6
Jack Modular UTP; CAT 6; IDC Press-Fit Connection; Gray
Module, Cat6, Utp, 8p8w, Universal, Ig, Tg, PK10
Panduit MINICOM CAT6 JACK MODULE
CATEGORY 6, RJ45, 8-POSITION, 8-
CAT6 RJ45 MODULAR JACK, 8 POSITION, 1 PORT; Modular Connector Type:RJ45 Wired Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat6; IP Rating:-; Connector Mounting:
Cat6 Rj45 Modular Jack, 8 Position, 1 Port; Conector, Tipo:Rj45; Rango De Producto:Serie Mini-Com Tx6 Plus; Género:Jack; Núm. De Contactos:8; Núm. De Posiciones:8; Núm. De Puertos:1; Categoría Lan:Cat6; Contacto, Chapado:Dorado |Panduit CJ688TGIG

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN