Panduit CCS38-S8-M

Fixed diameter cable clamp 8 screw (M4) .38 (9.7mm) bundle white bulk package.
$ 0.211
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CCS38-S8-M.

JRH Electronics

Datasheet1 page9 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUS

Related Parts

PanduitCCS19-S8-M
Cable Clamp, Nylon 6/6, 0.19 in Bundle Dia., Natural, 0.43 in L, 1000 PK
Fixed diameter cable clamp 10 screw (M5) .25 (6.4mm) bundle white bulk package.
PanduitCCS31-S8-M
Cable Clamp, Nylon 6/6, 0.31 in Bundle Dia., Natural, 0.695 in L, 1000 PK
TE Connectivity2-604771-9
Cabletie, natural,4(1000) Rohs Compliant: Yes |Amp Te Connectivity 2-604771-9
TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural
TE Connectivity2-603227-9
Cable Ties Cable Tie Nat 6 1000/Pack |Amp Te Connectivity 2-603227-9

Descriptions

Descriptions of Panduit CCS38-S8-M provided by its distributors.

Fixed diameter cable clamp 8 screw (M4) .38 (9.7mm) bundle white bulk package.
Cable Clamp, Nylon 6/6, 0.38 in Bundle Dia., Natural, 0.83 in L, 1000 PK
Fixed Diameter Cable Clamp; Cable Clamp/Clip Type:Screw Mount Cable Clamp; Internal Diameter:9.5Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:15Mm; Height:- Rohs Compliant: Yes |Panduit CCS38-S8-M
Fixed Diameter Clamp. 0.38 Inch (9.7 mm) Bundle Diameter. No. 8 (M4) Screw. Durable nylon cable clamp. Fully rounded inside edges minimize abrasion to wire bundles. Secure using secondary mechanical fastener (not included). Material is Nylon 6.6. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCS38S8M