Panduit CCS19-S8-M

Cable Clamp, Nylon 6/6, 0.19 in Bundle Dia., Natural, 0.43 in L, 1000 PK
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CCS19-S8-M.

JRH Electronics

Datasheet1 page9 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+93.26%

Supply Chain

Country of OriginUS
Introduction Date2017-06-27
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanduitCCS12-S8-C
Cable clamp, max. bundle Ø 3.1 mm, PA, natural, (L x W x H) 8.4 x 9.4 x 5.7 mm, CCS12-S8-C
Fixed diameter cable clamp 10 screw (M5) .25 (6.4mm) bundle white bulk package.
PanduitCCS31-S8-M
Cable Clamp, Nylon 6/6, 0.31 in Bundle Dia., Natural, 0.695 in L, 1000 PK
TE Connectivity2-604771-9
Cabletie, natural,4(1000) Rohs Compliant: Yes |Te Connectivity Amp 2-604771-9
TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural

Descriptions

Descriptions of Panduit CCS19-S8-M provided by its distributors.

Cable Clamp, Nylon 6/6, 0.19 in Bundle Dia., Natural, 0.43 in L, 1000 PK
The fixed diameter cable clamp uses a 8 (M4) screw and has a maximum bundle diameter of .19 (4.8mm) . It is white and comes in packages of 1000.
Cable Fastener; Tipo De Abrazadera Para Cable:Abrazadera Para Cable De Montaje Roscado; Longitud Externa:-; Altura:-; Anchura Externa:9.4Mm; Diámetro Interno:4.8Mm; Material De La Abrazadera:Nylon 6.6 (Polyamide 6.6); Color:Natural |Panduit CCS19-S8-M
Fixed Diameter Clamp. 0.19 Inch (4.8 mm) Bundle Diameter. No. 8 (M4) Screw. Durable nylon cable clamp. Fully rounded inside edges minimize abrasion to wire bundles. Secure using secondary mechanical fastener (not included). Material Nylon 6.6. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCS19-S-8-M
  • CCS19-S8-M.
  • CCS19S8M