Panduit CBR2HS-D0

Cable Ties, Cable Tie Weather Resistant Nylon 6/6 Black 51mm 378N Contour-Ty® Bulk
$ 0.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CBR2HS-D0.

TME

Datasheet1 page10 years ago

Electro Sonic

Master Electronics

DigiKey

Inventory History

3 month trend:
+49.32%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPLT2H-TL0
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
PanduitSST2S-C0
Cable Tie, 7 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
Cable Tie, 7 in L, 1 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 500 PK

Descriptions

Descriptions of Panduit CBR2HS-D0 provided by its distributors.

Cable Ties, Cable Tie Weather Resistant Nylon 6/6 Black 51mm 378N Contour-Ty® Bulk
Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon, 85 lb Strength, 500 PK
Cable Tie, 203.2Mm X 9.9Mm, Heavy, Blk; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:203.2Mm; Cable Tie Width:9.9Mm; Cable Bundle Diameter Max:50.8Mm; Cable Tie Type:Heavy/Standard; Product Range:Contour-Ty Series Rohs Compliant: Yes |Panduit CBR2HS-D0
Panduit Contour-Ty Cable Ties are designed to provide consistent strength in high-vibration environments. Plus with a low-profile head and parallel entry design the tip enters easy and stays snug and snag-free. And with Weather Resistant Nylon 6.6 materi
Cable Tie, In-Line, Parallel-entry, 8 Inches (203 mm) Length, Heavy-Standard, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Unique design prevents wire and cable damage. Low profile head avoids snags and reduces overall bundle size. Outside teeth and smooth round edges protect cable jacket - ideal for high vibration applications. Parallel-entry limits exposure to sharp edges and protects workers arms/hands. Fully enclosed head for consistent strength. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN