Pan-Ty Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable secure rattle-free connection. Plus with heat stabilized Nylon 6.6 material its ideal for temperatures up to 239 degrees. Standard cross sect
Wing Push Mount Tie, 6.8 Inches (173 mm) Length, Standard. Black. Heat Stabilized material for high temperature applications up to 239 degrees Fahrenheit (115 degrees Celsius). Indoor use. Cable tie, mount and fastener in a single part. Used to attach bundles to another surface such as a flat panel. Anchor is easily pressed into a pre-formed hole and locks in place. Wings provide constant tension for a stable, secure and rattle-free installation. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.