Panduit SST2S-C0

Cable Tie, 7 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SST2S-C0.

Sager Electronics

Datasheet1 page15 years ago
Datasheet6 pages8 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-9.47%

Supply Chain

Country of OriginMalaysia
Introduction Date2011-06-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitSST1.5S-M0
Cable Tie, 2-Piece, 5.7L (146Mm), Standa Rohs Compliant: Yes |Panduit SST1.5S-M0
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit SST2S-C0 provided by its distributors.

Cable Tie, 7 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
Sta-Strap cable tie releasable standard cross section 6.7 (172mm) length weather resistant nylon 6.6 black standard package.
CABLE TIE, STA-STRAP, OUTDOOR; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 172mm; Cable Tie Width: 4.6mm; Cable Bundle Diameter Max: 45mm; Minimum Loop Tensile Strength: 50lb; Cable Tie Type: Releasable; Product Range: -; SVHC: No SVHC (15-Jan-2018); Cable Bundle Diameter Min: 1.5mm; Tensile Strength: 50lb; Tensile Strength N/m²: 222N/mm²

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN