Panduit PLT2H-TL0

Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
$ 0.484
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2H-TL0.

element14 APAC

Datasheet192 pages21 years ago

JRH Electronics

TME

Mouser

Sager Electronics

Inventory History

3 month trend:
-35.79%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT2H-L0
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK
Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
Cable Tie, 10 in L, 2-1/2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK

Descriptions

Descriptions of Panduit PLT2H-TL0 provided by its distributors.

Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
CABLE TIES, 206MM L, NYLON, 120LBS, BLACK, PK250; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 206mm; Cable Tie Width: 7.6mm; Cable Bundle Diameter Max: 51mm; Cable Tie Type: Heavy Duty;
Cable Tie, 8.1 Inches (206 mm) Length, Light-Heavy, 120 Pounds Minimum Loop Tensile Strength, Weather Resistant Nylon 6.6, Black. Material Flammability Rating of HB. Weather Resistant material has greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT2H-TL0.