Panduit CBR1.5M-M

Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CBR1.5M-M.

Farnell

Datasheet1 page14 years ago

Master Electronics

Newark

Sager Electronics

TME

Inventory History

3 month trend:
+0.02%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitCBR1M-M
Panduit CBR1M-M Cable Tie, Standard, 4.1" L, 18lb, Nylon 6/6, 1000Pcs, Contour-Ty Series
PanduitCBR2M-M
Cable Tie, 7-1/2 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLT1.5M-M
Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
TE Connectivity2-608687-9
Cable Tie, 202 mm L, 2 in Max Bundle Dia., Natural, Nylon, 18 lb Strength
TE Connectivity2-604771-9
Cabletie, natural,4(1000) Rohs Compliant: Yes |Amp Te Connectivity 2-604771-9
TE Connectivity2-603227-9
Cable Ties Cable Tie Nat 6 1000/Pack |Amp Te Connectivity 2-603227-9

Descriptions

Descriptions of Panduit CBR1.5M-M provided by its distributors.

Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
Panduit CBR1.5M-M Cable Tie, 5.8" L, Nylon 6/6, Natural, 1000Pcs, Contour-Ty Series
CABLE TIE, LOCKING, NATURAL NYLON 6/6, 5.6" L, 0.098" W, 0.146" (HEAD) H, 18
Cable Ties; Longitud Del Cable:142Mm; Ancho De Cable:2.5Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:80N/M²; Tensión De Rotura, Libras:18Lb; Diametro Max Del Conjunto De Cables:38Mm; Color:Natural |Panduit CBR1.5M-M
Panduit Contour-Ty Cable Ties are designed to provide consistent strength in high-vibration environments. Plus with a low-profile head and parallel entry design the tip enters easy and stays snug and snag-free. And with Nylon 6.6 material its ideal fo
Cable Tie, In-Line, Parallel-entry, 5.6 Inches (142 mm) Length, Miniature, Nylon, Natural. For indoor use. Unique design prevents wire and cable damage. Low profile head avoids snags and reduces overall bundle size. Outside teeth and smooth round edges protect cable jacket - ideal for high vibration applications. Parallel-entry limits exposure to sharp edges and protects workers arms/hands. Fully enclosed head for consistent strength. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN