Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit CBR2M-M

Cable Tie, 7-1/2 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK

$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CBR2M-M.

Electro Sonic

Datasheet1 page15 years ago

TME

Master Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.74%

Supply Chain

Country of OriginCosta Rica
Introduction Date2011-06-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitCBR1M-M
Panduit CBR1M-M Cable Tie, Standard, 4.1" L, 18lb, Nylon 6/6, 1000Pcs, Contour-Ty Series
PanduitPLT1.5M-M
Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
TE Connectivity2-608687-9
Cable Tie, 202 mm L, 2 in Max Bundle Dia., Natural, Nylon, 18 lb Strength
TE Connectivity2-604771-9
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
TE Connectivity2-603227-9
Cable tie, nylon, (L x W) 148 x 3.56 mm, bundle-Ø 31.75 mm, natural

Descriptions

Descriptions of Panduit CBR2M-M provided by its distributors.

Cable Tie, 7-1/2 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
Panduit CBR2M-M Cable Tie, Standard, 7.3" L, Nylon 6/6, 1000Pcs, Contour-Ty Series
CABLE TIE, LOCKING, NATURAL NYLON 6/6, 7.2" L, 0.098" W, 0.146" (HEAD) H, 18
Cable Ties; Cable Tie Length:183mm; Cable Tie Width:2.5mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :80N/m ; Tensile Strength Pounds:18lb; Cable Bundle Diameter Min:1.8mm; Cable Bundle Diameter Max:51mm
Cable Tie, In-Line, Parallel-entry, 7.2 Inches (183 mm) Length, Miniature, Nylon, Natural. For indoor use. Unique design prevents wire and cable damage. Low profile head avoids snags and reduces overall bundle size. Outside teeth and smooth round edges protect cable jacket - ideal for high vibration applications. Parallel-entry limits exposure to sharp edges and protects workers arms/hands. Fully enclosed head for consistent strength. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN