Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit CBR1M-M

Panduit CBR1M-M Cable Tie, Standard, 4.1" L, 18lb, Nylon 6/6, 1000Pcs, Contour-Ty Series
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CBR1M-M.

element14 APAC

Datasheet1 page15 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-23.85%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitCBR2M-M
Cable Tie, 7-1/2 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitCBR1.5M-M
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLT1.5M-M
Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
TE Connectivity2-604771-9
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
TE Connectivity2-603227-9
Cable tie, nylon, (L x W) 148 x 3.56 mm, bundle-Ø 31.75 mm, natural
TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural

Descriptions

Descriptions of Panduit CBR1M-M provided by its distributors.

Panduit CBR1M-M Cable Tie, Standard, 4.1" L, 18lb, Nylon 6/6, 1000Pcs, Contour-Ty Series
Cable Tie, 4 in L, 1 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
CABLE TIE, LOCKING, NATURAL NYLON 6/6, 4.1" L, 0.098" W, 0.14" (HEAD) H, 18L
CABLE TIES; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 104mm; Cable Tie Width: 2.5mm; Cable Bundle Diameter Max: 25mm; Cable Tie Type: Miniature; Product Range: Contour-Ty Series; Acce 04H6871
Cable Ties; Longitud Del Cable:104Mm; Ancho De Cable:2.5Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:80N/M²; Tensión De Rotura, Libras:18Lb; Diametro Max Del Conjunto De Cables:25Mm; Color:Natural |Panduit CBR1M-M
Panduit Contour-Ty Cable Ties are designed to provide consistent strength in high-vibration environments. Plus with a low-profile head and parallel entry design the tip enters easy and stays snug and snag-free. And with Nylon 6.6 material its ideal fo
Cable Tie, In-Line, Parallel-entry, 4.1 Inch (104 mm) Length, Miniature, Nylon, Natural. For indoor use. Unique design prevents wire and cable damage. Low profile head avoids snags and reduces overall bundle size. Outside teeth and smooth round edges protect cable jacket - ideal for high vibration applications. Parallel-entry limits exposure to sharp edges and protects workers arms/hands. Fully enclosed head for consistent strength. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBR1M-M.