Panduit BT9LH-L0

Panduit BT9LH-L0 Cable Tie, Barb Ty, 30.7"L, 120lb, Nylon 6/6, Black, 50Pcs, Dome-Top Series
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT9LH-L0.

Master Electronics

Datasheet1 page15 years ago
Datasheet192 pages21 years ago

Sager Electronics

TME

Herman ProAV

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-93.09%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitBT4LH-L0
PANDUIT BT4LH-L0 Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 378 mm, 7 mm, 102 mm, 120 lb
PanduitBT2LH-TL0
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
PanduitBT5LH-L0
Cable Tie, 18-1/2 in L, 5 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK

Descriptions

Descriptions of Panduit BT9LH-L0 provided by its distributors.

Panduit BT9LH-L0 Cable Tie, Barb Ty, 30.7"L, 120lb, Nylon 6/6, Black, 50Pcs, Dome-Top Series
Cable Tie, 31 in L, 9 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK
Cable Accessories Dome Top Barb Cable Tie Weather Resistant Nylon 6.6 Black
Dome-Top barb ty cable tie light-heavy cross section 30.7 (780mm) length weather resistant nylon 6.6 black standard package.
Cable Ties; Longitud Del Cable:780Mm; Ancho De Cable:7Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:534N/M²; Tensión De Rotura, Libras:120Lb; Diametro Max Del Conjunto De Cables:229Mm; Color:Black |Panduit BT9LH-L0
CABLE TIE, 780MM, NYLON 6.6, 120LB, BLK; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 780mm; Cable Tie Width: 7mm; Cable Bundle Diameter Max: 229mm; Minimum Loop Tensile Strength: 120lb; Cable Tie Type: Barb Lock; Product Range: Dome-Top Barb-Ty BT Series; SVHC: No SVHC (15-Jan-2019)
Cable Tie, Metal Barb, 30.7 Inches (780 mm) Length, Light-Heavy, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN