Panduit BT5LH-L0

Cable Tie, 18-1/2 in L, 5 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK
$ 1.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT5LH-L0.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page20 years ago

Master Electronics

Herman ProAV

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.59%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanduitBT4LH-L0
PANDUIT BT4LH-L0 Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 378 mm, 7 mm, 102 mm, 120 lb
PanduitBT2LH-TL0
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
PanduitBT2LH-L0
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK

Descriptions

Descriptions of Panduit BT5LH-L0 provided by its distributors.

Cable Tie, 18-1/2 in L, 5 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK
Panduit BT5LH-L0 Cable Tie, Barb Ty, Dome-Top, Nylon 6/6, 18.1"L, Black, 50/Pack
Dome-Top barb ty cable tie light-heavy cross section 18.1 (460mm) length weather resistant nylon 6.6 black standard package.
CABLE TIE, 460MM, NYLON 6.6, 120LB, BLK; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:460mm; Cable Tie Width:7mm; Cable Bundle Diameter Max:127mm; Cable Tie Type:Barb Lock; Product Range:Dome-Top Series RoHS Compliant: Yes
Cable Tie, Metal Barb, 18.1 Inch (460 mm) Length, Light-Heavy, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN