Panduit BT7LH-C0

Panduit BT7LH-C0 Cable Tie, Barb Ty, 24.4"L, 120lb, Nylon 6/6, Black, 100Pcs, Dome-Top Series
$ 1.064
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT7LH-C0.

Sager Electronics

Datasheet1 page20 years ago
Datasheet6 pages7 years ago

Farnell

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.80%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitBT3LH-L0
Cable Tie, 12 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK
PanduitBT9LH-C0
Panduit BT9LH-C0 Cable Tie, Barb Ty, 30.7"L, 120lb, Nylon 6/6, Black, 100Pcs, Dome-Top Series
PanduitBT4LH-L0
PANDUIT BT4LH-L0 Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 378 mm, 7 mm, 102 mm, 120 lb

Descriptions

Descriptions of Panduit BT7LH-C0 provided by its distributors.

Panduit BT7LH-C0 Cable Tie, Barb Ty, 24.4"L, 120lb, Nylon 6/6, Black, 100Pcs, Dome-Top Series
Cable Tie, 24-1/2 in L, 7 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 100 PK
Dome-Top barb ty cable tie light-heavy cross section 24.4 (620mm) length weather resistant nylon 6.6 black bulk package.
CABLE TIE, 620MM, NYLON 6.6, 120LB, BLK; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 620mm; Cable Tie Width: 7mm; Cable Bundle Diameter Max: 178mm; Minimum Loop Tensile Strength: 1
Cable Ties; Longitud Del Cable:620Mm; Ancho De Cable:7Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:534N/M²; Tensión De Rotura, Libras:120Lb; Diametro Max Del Conjunto De Cables:178Mm; Color:Black |Panduit BT7LH-C0
Cable Tie, Metal Barb, 24.4 Inches (620 mm)Length, Light-Heavy, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN