Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BT3LH-L0

Cable Tie, 12 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT3LH-L0.

Master Electronics

Datasheet1 page15 years ago
Datasheet192 pages21 years ago

Sager Electronics

Newark

Herman ProAV

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitBT9LH-C0
Panduit BT9LH-C0 Cable Tie, Barb Ty, 30.7"L, 120lb, Nylon 6/6, Black, 100Pcs, Dome-Top Series
PanduitBT7LH-C0
Panduit BT7LH-C0 Cable Tie, Barb Ty, 24.4"L, 120lb, Nylon 6/6, Black, 100Pcs, Dome-Top Series
PanduitBT2LH-TL0
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK

Descriptions

Descriptions of Panduit BT3LH-L0 provided by its distributors.

Cable Tie, 12 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK
Panduit BT3LH-L0 Cable Tie, Barb Ty, Dome-Top, Nylon 6/6, 11.8"L, Black, 50/Pack
Cable Accessories Dome Top Barb Cable Tie Weather Resistant Nylon 6.6 Black
CABLE TIE, 300MM, POLYAMIDE 6.6, BLACK; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 300mm; Cable Tie Width: 7mm; Cable Bundle Diameter Max: 76mm; Minimum Loop Tensile Strength: 120
Dome-Top barb ty cable tie light-heavy cross section 11.8 (300mm) length weather resistant nylon 6.6 black standard package.
Cable Tie, Metal Barb, 11.8 Inches (300 mm) Length, Light-Heavy, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN