Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BT9LH-C0

Panduit BT9LH-C0 Cable Tie, Barb Ty, 30.7"L, 120lb, Nylon 6/6, Black, 100Pcs, Dome-Top Series
$ 1.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT9LH-C0.

Sager Electronics

Datasheet1 page20 years ago

element14 APAC

Electro Sonic

element14

Inventory History

3 month trend:
+97.35%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitBT3LH-L0
Cable Tie, 12 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK
PanduitBT7LH-C0
Panduit BT7LH-C0 Cable Tie, Barb Ty, 24.4"L, 120lb, Nylon 6/6, Black, 100Pcs, Dome-Top Series
PanduitBT4LH-L0
PANDUIT BT4LH-L0 Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 378 mm, 7 mm, 102 mm, 120 lb

Descriptions

Descriptions of Panduit BT9LH-C0 provided by its distributors.

Panduit BT9LH-C0 Cable Tie, Barb Ty, 30.7"L, 120lb, Nylon 6/6, Black, 100Pcs, Dome-Top Series
Cable Tie, 31 in L, 9 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 100 PK
Dome-Top barb ty cable tie light-heavy cross section 30.7 (780mm) length weather resistant nylon 6.6 black bulk package.
CABLE TIES; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 780mm; Cable Tie Width: 7mm; Cable Bundle Diameter Max: 229mm; Tensile Strength Pounds: 120lb; Tensile Strength N/m : 534N/m ; Prod
Factory Standard Pack = 100: Cable Tie, Metal Barb, 30.7 Inches (780 mm) Length, Light-Heavy, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT9LH-C0.