Panduit BSK14-L

Butt Splice, Kynar Insulated, 16 - 14 Aw |Panduit BSK14-L
$ 3.228
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BSK14-L.

JRH Electronics

Datasheet1 page12 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+224%

Supply Chain

Country of OriginMX

Related Parts

Panduit JN418-212-C Wire Joint, Nylon Insulated, Beveled, 18-10AWG, Clear
PanduitBSH14-Q
Butt Splice Wire Connector, 14 AWG Max, Blue, Polyolefin Insulation, 600 V, 25 PK
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG
Blue Inline Terminal Butt Splice Crimp Connector Individual Openings 14-16 AWG
Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s)
Quick Disconnect Terminal 14-16AWG Brass Blue F 15.75mm Electro Tin Avikrimp™ T/R

Descriptions

Descriptions of Panduit BSK14-L provided by its distributors.

Butt Splice, Kynar Insulated, 16 - 14 Aw |Panduit BSK14-L
Panduit Sales Corp Butt SpliceKynar Insul16-14AwgPk50
Wire Splice Connector Terminals
Designed to splice two solid or stranded wires together to repair or lengthen wires. Butted configuration provides low profile for limited space applications. Brazed seam protects terminal barrel from splitting during the crimp process. Internal wire stop assures proper length of insertion into terminal barrel. Ideal for nuclear containment areas and high temperature to 300°F (150°C) applications. UL and CSA rated up to 600 V per UL 486C.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSK14L