Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BSH14-Q

Butt Splice Wire Connector, 14 AWG Max, Blue, Polyolefin Insulation, 600 V, 25 PK

$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BSH14-Q.

IHS

Datasheet1 page15 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+35.95%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitBSH18-Q
Butt Splice Wire Connector, 18 AWG Max, Red, Polyolefin Insulation, 600 V, 25 PK
Splice Terminal 18-22AWG Copper Blue 27.43mm Electro Tin T/R
Splice Terminal (10-12)AWG/(14-16)AWG Copper Yellow/Blue Stripe 33.02mm Electro Tin T/R
Molex 19160-0071 Closed-End Insulated Splice for 12-22 AWG Wire, Tape and Reel

Descriptions

Descriptions of Panduit BSH14-Q provided by its distributors.

Butt Splice Wire Connector, 14 AWG Max, Blue, Polyolefin Insulation, 600 V, 25 PK
Panduit BSH14-Q Pan-Term Butt Splice, Heat Shrink Insul, 16-14 AWG, Blue, 25Pcs
Butt Splice Terminal 14-16AWG Copper Blue 36.8mm Tin Bag
Butt-Splice 16 - 14 AWG 1.45in. L Blue Heat Shrink 221 deg F 25 Pack
HEAT SHRINK BUTT SPLICE 16 - 14 AWG WIRE RANGE, PAN-TERM BSH SERIES
Panduit Sales Corp Butt Splice Heat Shrink16-14AwgPk25
Butt Splice, Blue, 14Awg, 16Awg; |Panduit BSH14-Q
Pan-Term Insulated Terminals BUTT SPLICE 14AWG
Panduit BUTT SPLICE HEAT SHRNK IN
Factory Standard Pack = 25: Butt Splice, Heat Shrink, 16 - 14 American Wire Gauge (AWG). Designed to splice two solid or stranded wires together to repair or lengthen wires. Butted configuration provides low profile for limited space applications. Heat shrink polyolefin sleeve with hot melt adhesive protects against moisture. After crimping, heat shrink insulation is completed with a standard heat gun. Minimum continuous operating temperature -65 degrees Fahrenheit (-55 degrees Celsius). Maximum continuous operation temperature 230 degrees Fahrenheit (110 degrees Celsius). Shrink temperature 300 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486C.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSH14-Q.
  • BSH14Q