Panduit BS10-D

Panduit BS10-D Butt Splice, Non-Insul, Tin-Plated/Copper, 2000V, 10-12AWG, .22" x .63", 500Pcs
$ 0.309
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BS10-D.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Farnell

Inventory History

3 month trend:
-88.11%

Supply Chain

Country of OriginMX

Related Parts

TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34137
Splice Terminal 14-16AWG 7.65mm 4.19mm Tin Loose Piece
PanduitP14-10R-M
Ring Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Non-Insulated; 500 ct.
PanduitP14-14R-M
Panduit Pan-Term Ring Terminal; #16 - 14; 1/4" Stud; Non-Insulated; 1000 ct.

Descriptions

Descriptions of Panduit BS10-D provided by its distributors.

Panduit BS10-D Butt Splice, Non-Insul, Tin-Plated/Copper, 2000V, 10-12AWG, .22" x .63", 500Pcs
Butt Splice Wire Connector, 10 AWG Max, Bare, None Insulation, 2,000 V, 500 PK
Butt-Splice 12 - 10 AWG 0.63in. L Metallic Non-Insulated 221 deg F 500 Pack
Butt Splice Terminal 10-12AWG Copper 16mm Tin Bottle
Butt Splice non-insulated 12 10 AWG wire range bulk package.
Panduit Sales Corp Butt SpliceNon-Insul12-10AwgPk500
Pan-Term BS10-D Butt Splice, Bare, 10-1
BUTT SPLICE NO-INSUL 12-10 AWG
Designed to splice two solid or stranded wires together to repair or lengthen wires. Butted configuration provides low profile for limited space applications. Brazed seam protects terminal barrel from splitting during the crimp process. Internal wire stop assures proper length of insertion into terminal barrel. Non-insulated barrel can be used to provide an economical termination when insulation is not required. Maximum recommended operating temperature 302 Degrees Fahrenheit (150 Degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486C.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BS10-D.
  • BS10D