Panduit BR.75-E6-C

Mounting base, max. bundle Ø 19.1 mm, nylon, black, (L x W x H) 112 x 19.8 x 24.1 mm
$ 1.443
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BR.75-E6-C.

Farnell

Datasheet1 page14 years ago

_legacy Avnet

Newark

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-17.93%

Supply Chain

Country of OriginUS

Related Parts

PanduitBR.5-E6-C
Mounting base, max. bundle Ø 12.7 mm, nylon, black, (L x W x H) 112 x 19.8 x 27.2 mm
PanduitACC38-A-C
Cable Management, Backed Cord Clip Nylon 6/6 Natural Adhesive 9.7mm
PanduitACC38-A-M
Cord Clip 1.00 in. W x 1.00 in. L Adhesive Back/Mtg Nylon 6.6 Natural 0.38 in. OD Cable

Descriptions

Descriptions of Panduit BR.75-E6-C provided by its distributors.

Mounting base, max. bundle Ø 19.1 mm, nylon, black, (L x W x H) 112 x 19.8 x 24.1 mm
HARNESS BOARD CABLE FASTENER; Accessory Type:Bundle Retainer; External Length:19.8mm; External Width:21.1mm; Internal Diameter:14mm; Clip Material:Nylon 6.6; Clip Color:Black; For Use With:Cable Bundles
Harness Board Cable Fastener; Accessory Type:bundle Retainer; For Use With:cable Bundles; Product Range:-; Body Material:impact Resistant Nylon 6.6; Cable Bundle Diameter Max:0.75"; Cable Clamp / Clip Colour:black; Colour:black Rohs Compliant: Yes
Wire Bundle Retainer. 0.75 Inch (19.1 mm) Bundle Diameter. No. 6 (M3) Screw. Harness board accessory configures wiring into a pre-formed bundle during harness assembly. Spring fingers with large lead-in facilitates insertion of cable bundles. The BR.5 and BR.75 can be joined together to allow for wire breakouts. Material is Impact Resistant Nylon 6.6. Color is Black.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR.75E6-C
  • BR.75E6C