Harness Board Cable Fastener; Tipo De Abrazadera Para Cable:Abrazadera Para Cable De Montaje Roscado; Longitud Externa:19.8Mm; Altura:-; Anchura Externa:21.1Mm; Diámetro Interno:14Mm; Color De La Abrazadera:Black; Color:Black |Panduit BR.5-E6-C
Wire Bundle Retainer. 0.50 Inch (12.7 mm) Bundle Diameter. No. 6 (M3) Screw. Harness board accessory configures wiring into a pre-formed bundle during harness assembly. Spring fingers with large lead-in facilitates insertion of cable bundles. The BR.5 and BR.75 can be joined together to allow for wire breakouts. Material is Impact Resistant Nylon 6.6. Color is Black.