Panduit LWC25-A-C

Cable Management, Latching Wire Clip Nylon 6/6 Natural Adhesive 6.4mm
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LWC25-A-C.

_legacy Avnet

Datasheet1 page23 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.12%

Supply Chain

Country of OriginUS
Introduction Date2011-08-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitACC38-A-M
Cable Clip, Nylon 6/6, 0.38 in Bundle Dia., Natural, 1 in L, 1000 PK
Cable Clamps and Clips Backed Clip Adhesive Nylon 6.6 Black 9.7mm Bulk
PanduitLWC38-A-C
Cable Management, Latching Wire Clip Nylon 6/6 Natural Adhesive 9.5mm Automotive

Descriptions

Descriptions of Panduit LWC25-A-C provided by its distributors.

Cable Management, Latching Wire Clip Nylon 6/6 Natural Adhesive 6.4mm
Panduit LWC25-A-C Latching Wire Clip, Nylon 6.6, Rubber Adh, .25" Dia, White, 100Pcs
Adhesive backed latching wire clip .25 (6.4mm) bundle natural standard package.
CLIP, LATCHING, ADHESIVE; Colour:Natural; Diameter, cable max:6.4mm; Length / Height, external:11.4mm; Length, body:22.2mm; Load, max:204g; Material:NYLON 6.6; Pack size:100; Width, external:25.4mm
Cable Fastener; Tipo De Abrazadera Para Cable:Abrazadera Para Cable Con Base Adhesiva; Longitud Externa:22.2Mm; Altura:11.4Mm; Anchura Externa:25.4Mm; Diámetro Interno:6.4Mm; Material De La Abrazadera:Nylon 6.6 (Polyamide 6.6) |Panduit LWC25-A-C
Latching Wire Clip. Adhesive. 0.25 Inch (6.4 mm) Bundle Diameter. Routes and secures cords and cables. Convenient releasable latch. Available in six sizes with releasable latch. Rubber-based adhesive provides a strong and reliable bond. Large mounting base for high bond strength. Material is Nylon 6.6. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LWC25-A-C.