Panduit ACC38-AV-M300

Cable Management, Backed Cord Clip Nylon 6/6 Black Adhesive 15.7mm
$ 0.871
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ACC38-AV-M300.

Farnell

Datasheet2 pages12 years ago

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+81.99%

Supply Chain

Country of OriginUS

Related Parts

Cable Clamps and Clips Backed Clip Adhesive Nylon 6.6 Black 9.7mm Bulk
Cable Clamps and Clips Backed Cord Clip Adhesive Nylon 6/6 Black 9.7mm
Cable Management, Backed Cord Clip Nylon 6/6 Black Adhesive 9.7mm

Descriptions

Descriptions of Panduit ACC38-AV-M300 provided by its distributors.

Cable Management, Backed Cord Clip Nylon 6/6 Black Adhesive 15.7mm
CABLE CLIP, NYLON, VHB ADH, PK1000; Cable Clamp / Clip Type:Adhesive Backed Cable Clamp; Internal Diameter:-; Cable Clamp / Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp / Clip Colour:Black; External Length:25.4mm RoHS Compliant: Yes
Cord Clip. High Bond Adhesive. 0.38 Inch (9.7 mm) Bundle Diameter. Weather Resistant Black. Provides maximum adhesion, especially in harsh, high temperature, and outdoor environments. Smooth surfaces and rounded edges protect the cable bundle and the installer. Flexible, lightweight material is easy to handle. One-piece design eliminates the need for screws, rivets, and nut-and-bolt assemblies. Installs by hand with low insertion force to minimize fatigue.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN