Panduit ABM4H-AT-T

Cable Tie Mount, Hi Temp. Adh., 2"x2" (5 Rohs Compliant: Yes |Panduit ABM4H-AT-T
$ 1.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABM4H-AT-T.

Electro Sonic

Datasheet1 page25 years ago
Datasheet1 page25 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitABM4H-A-T
Panduit ABM4H-A-T Cable Tie Mount, 4-Way, Nylon 6.6, Adhesive Back, 2"x2", White, 200Pcs
PanduitABM4H-A-L
Panduit ABM4H-A-L Cable Tie Mount, 4-Way, Nylon 6.6, Rubber Adhesive, 2"x2", White, 50Pcs
PanduitABM4H-S6-T
Wire Marker Products CABLE TIE MT.-NO ADH.
TE Connectivity607847-1
Cable Tie Mount Rohs Compliant: Yes |Amp Te Connectivity 607847-1
TE Connectivity608801-1
Cable Tie Mount, 2-Way Rohs Compliant: Yes |Amp Te Connectivity 608801-1

Descriptions

Descriptions of Panduit ABM4H-AT-T provided by its distributors.

Cable Tie Mount, Hi Temp. Adh., 2"x2" (5 Rohs Compliant: Yes |Panduit ABM4H-AT-T
Mount Cable Tie; High-Temp; Nylon; 4-Way; 2 in. Sq.; White; 200 Pk
The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 2.0 long x 2.0 wide (50.8 x 50.8 mm) and made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is used with mini
Cable Tie Mount, High Temperature Adhesive, 2 Inches x 2 Inches (50.8 mm x 50.8 mm), White. Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN