Panduit ABM4H-S6-T

Wire Marker Products CABLE TIE MT.-NO ADH.
$ 1.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABM4H-S6-T.

RS (Formerly Allied Electronics)

Datasheet2 pages14 years ago

Sager Electronics

Master Electronics

X-ON

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitABM3H-S6-T
Cable Tie Mount, #6 Screw (M3), 1.5"x1.5 Rohs Compliant: Yes |Panduit ABM3H-S6-T
PanduitABM4H-A-L
Panduit ABM4H-A-L Cable Tie Mount, 4-Way, Nylon 6.6, Rubber Adhesive, 2"x2", White, 50Pcs
PanduitABM4H-AT-L
Panduit ABM4H-AT-L Cable Tie Mount, 4-Way, Nylon 6.6, Acrylic Adhesive, 2"x2", White, 50Pcs
TE Connectivity608802-1
Cable Tie Mount, 4-Way,3/4" Sq Rohs Compliant: Yes |Amp Te Connectivity 608802-1

Descriptions

Descriptions of Panduit ABM4H-S6-T provided by its distributors.

Wire Marker Products CABLE TIE MT.-NO ADH.
Cable Tie Mount, #6 Screw (M3), 2"x2" (5 Rohs Compliant: Yes |Panduit ABM4H-S6-T
Mount Cable Tie; Nylon; 4-Way; Screw Mount; 2 in. Sq.; White; 200 Pk
Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White
The cable tie mount in white uses 6 (M3) screws or user supplied adhesive. It measures 2.0 long x 2.0 wide (50.8 x 50.8 mm). It is used with miniature intermediate standard light-heavy heavy and hook and loop mount cable ties. It is made of nylon 6.6
Cable Tie Mount, No. 6 (M3) Screw, 2 Inches x 2 Inches (50.8 mm x 50.8 mm). Four-way cable tie entry for easy orientation of wires and cables. Mounts can be applied with a screw or with user supplied adhesive. Use with Panduit cable ties for a complete wire routing solution. Material is Nylon 6.6. Use with Miniature through Heavy Panduit Cable Ties. Color is White.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN