Descriptions of Panduit ABM4H-A-L provided by its distributors.
Panduit ABM4H-A-L Cable Tie Mount, 4-Way, Nylon 6.6, Rubber Adhesive, 2"x2", White, 50Pcs
CABLE TIE MOUNT, RUBBER ADHESIVE, 2"L X2"W, WHITE NYLON 6.6, ABM SERIES
Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White
Mount Cable Tie; Nylon; 4-Way; 2 in. Sq.; White; 50 Pack
Cable Tie Mount, Adh., 2inx2in (50.8mm x 50.8mm), WH
Cable Tie Mount, 4Way, 50.8Mm W, Nylon, White, Pk50; Mount Fixing Type:Adhesive; Mounting Hole Dia:-; Mount Colour:White; Mount Material:Nylon (Polyamide); Length:50.8Mm; Width:50.8Mm; Height:-; Product Range:- Rohs Compliant: Yes |Panduit ABM4H-A-L
The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 2.0 long x 2.0 wide (50.8 x 50.8 mm) and made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is used with minia
MOUNT, ADHESIVE, NYLON; External Length / Height:6.4mm; Width, External:50.8mm; Height:6.4mm; Material:Nylon 6.6; Colour:Natural; For Use With:Panduit Cable Ties; Accessory Type:Cable Tie Mount; Body Length:50.8mm; Max Load:907g; Pack Size:50
Cable Tie Mount, Adhesive, 2 Inches x 2 Inches (50.8 mm x 50.8 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is Nylon 6.6. Use with Miniature through Heavy Panduit Cable Ties. Color is White.