Panduit ABM4H-A-T

Panduit ABM4H-A-T Cable Tie Mount, 4-Way, Nylon 6.6, Adhesive Back, 2"x2", White, 200Pcs
$ 1.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABM4H-A-T.

JRH Electronics

Datasheet1 page25 years ago

Farnell

Inventory History

3 month trend:
-63.56%

Supply Chain

Country of OriginUS

Related Parts

PanduitABM4H-A-L
Panduit ABM4H-A-L Cable Tie Mount, 4-Way, Nylon 6.6, Rubber Adhesive, 2"x2", White, 50Pcs
PanduitABM4H-AT-L
Panduit ABM4H-AT-L Cable Tie Mount, 4-Way, Nylon 6.6, Acrylic Adhesive, 2"x2", White, 50Pcs
PanduitABM4H-AT-T
Cable Tie Mount, Hi Temp. Adh., 2"x2" (5 Rohs Compliant: Yes |Panduit ABM4H-AT-T
TE Connectivity607847-1
Cable Tie Mount Rohs Compliant: Yes |Amp Te Connectivity 607847-1
TE Connectivity608801-1
Cable Tie Mount, 2-Way Rohs Compliant: Yes |Amp Te Connectivity 608801-1

Descriptions

Descriptions of Panduit ABM4H-A-T provided by its distributors.

Panduit ABM4H-A-T Cable Tie Mount, 4-Way, Nylon 6.6, Adhesive Back, 2"x2", White, 200Pcs
2" L, 2" W, White Plastic Cable Tie Mount, Indoor/Outdoor: Indoor,PK200
Cable Tie Mount; Diámetro Del Agujero De Montaje.:-; Montura, Tipo De Fijación:Adhesive; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:White; Color:White; Material Del Cuerpo:Nylon 6.6 |Panduit ABM4H-A-T
CABLE TIE MOUNT; Mount Fixing Type:Adhesive; Mounting Hole Dia:-; Mount Colour:White; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:50.8mm; Width:50.8mm; Height:-; Product Range:-; Accessory Type:Cable Tie Mount; Colo
The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 2.0 long x 2.0 wide (50.8 x 50.8 mm) and made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is used with minia
Cable Tie Mount, Adhesive, 2 Inches x 2 Inches (50.8 mm x 50.8 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is Nylon 6.6. Use with Miniature through Heavy Panduit Cable Ties. Color is White.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM4H-A-T.