Panduit ABM112-S6-C

Mount Cable Tie; Nylon; 4-Way; Screw Mount; 1.12 in. Sq.; White; 100 Pk
$ 0.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABM112-S6-C.

Sager Electronics

Datasheet2 pages14 years ago
Datasheet1 page20 years ago

Master Electronics

X-ON

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginUS

Related Parts

PanduitABM1M-A-C
Cable Tie Mount, 4 Way Entry, Adhesive, White, Nylon 6.6 (Polyamide 6.6), 12.7 mm, 12.7 mm
PanduitABM112-A-D
Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White Bulk
Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White Bulk
TE Connectivity608803-1
Cable Tie Mount, 4-Way,1-1/8" Rohs Compliant: Yes |Te Connectivity Amp 608803-1
TE Connectivity / RaychemNC-254127-10-9
LABEL, THERMAL TRANSFER, NYLON CLOTH, 1.0 X 0.5 IN. | TE Connectivity NC-254127-10-9
TE Connectivity607847-1
Cable Tie Mount Rohs Compliant: Yes |Te Connectivity Amp 607847-1

Descriptions

Descriptions of Panduit ABM112-S6-C provided by its distributors.

Mount Cable Tie; Nylon; 4-Way; Screw Mount; 1.12 in. Sq.; White; 100 Pk
4-Way Cable Tie Entry Mount Rohs Compliant: Yes |Panduit ABM112-S6-C
Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White
Cable Tie Mounts Cable Tie Mount #6 Scrw (M3) 1.12x1.
The cable tie mount in white uses 6 (M3) screws or user supplied adhesive. It measures 1.12 long x 1.12 wide (28.5 x 28.5 mm). It is used with miniature intermediate and standard cable ties. It is made of nylon 6.6 which increases mechanical strength
Cable Tie Mount, No. 6 (M3) Screw, 1.12 Inches x 1.12 Inches (28.5 mm x 28.5 mm). Four-way cable tie entry for easy orientation of wires and cables. Mounts can be applied with a screw or with user supplied adhesive. Use with Panduit cable ties for a complete wire routing solution. Material is Nylon 6.6. Use with Miniature through Standard Cable Ties. Color is White.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM112S6C