Pancon Corporation 100-964-033

100 Series 2 Row 64 Position (32 x 2) 2.54 mm Pitch Angled Class 2 DIN Header
$ 2.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pancon Corporation 100-964-033.

IHS

Datasheet1 page4 years ago
Datasheet2 pages0 years ago

element14 APAC

TME

Electro Sonic

Inventory History

3 month trend:
-1.33%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5650948-5
DIN 41612 Connectors; 5650948-5; TE CONNECTIVITY; Right Angle; 2.54 mm; Solder; Through Hole
HARTING Elektronik09231486921
48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
TE Connectivity5650478-5
DIN 41612 Connector, Eurocard Type 1/2C, 48 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
TE Connectivity650478-5
Board Euro Connector, 3 Row(s), Male, Right Angle, Solder Terminal, Plug
HARTING Elektronik09031326921
Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
Amphenol Communications Solutions86093967113755ELF
CONN; RECT; DIN 41612; HEADER; 96 POS; STYLE C; RT ANGLE; CLASS II, 3MM TAIL

Descriptions

Descriptions of Pancon Corporation 100-964-033 provided by its distributors.

100 Series 2 Row 64 Position (32 x 2) 2.54 mm Pitch Angled Class 2 DIN Header
Conn DIN 41612 M 64 POS 2.54mm Solder RA Thru-Hole Tube
DIN 41612 PCB CONNECTOR, PLUG, 64 WAY
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle
ITWP HI-CON 100 SRS DIN;80-MOQ
CONN, DIN 41612, PLUG, 64POS, 2.54MM; Product Range: 100 Series; No. of Contacts: 64Contacts; Gender: Plug; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + c; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; No. of Mating Cycles: 400; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Pancon Corporation has several brands around the world that distributors may use as alternate names. Pancon Corporation may also be known as the following names:

  • Pancon
  • PANCON GMBH
  • PANCON CORP
  • Pancon Connectors
  • PANCON CAPACITOR
  • PAKTRON/PANCON CORP
  • ITW CORPORATE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100-964-033.
  • 100-964-033..
  • 100964033