Panasonic TXS2SA-4.5V

Relay; 1 A @ 30 VDC; Small Polarized; 1000 Megohms (Min.) @ 500 VDC; 2 Form C
$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXS2SA-4.5V.

Factory Futures

Datasheet7 pages15 years ago
Datasheet0 pages0 years ago
Datasheet7 pages17 years ago

IHS

Future Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-14.29%

CAD Models

Download Panasonic TXS2SA-4.5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.44
$ 2.295
$ 2.295
Stock
1,128,136
151,648
151,648
Authorized Distributors
6
6
6
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
1 A
1 A
1 A
Coil Voltage (DC)
3.6 V
3.6 V
3.6 V
Coil Voltage (AC)
-
-
-
Coil Current
11 mA
11 mA
11 mA
Max Voltage Rating (AC)
-
-
-
Coil Resistance
405 Ω
405 Ω
405 Ω
Coil Power
50 mW
50 mW
50 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicTXS2SS-4.5V-Z
RoHS Compliant DC MOMENTARY DC General Purpose Relay 0.8dB 750Vrms 30W@110VDC 405Ohm
PanasonicTXS2-4.5V
Relay; 1 A (Switching); 110 VDC; Small Polarized; 1000 MW @ 500 VDC; PCB; 30 W
5ms 5ms 1A 20dB 0.8dB 110V(Max) 4.5V DPDT(2 Form C) 579¦¸ 7.8mA 110V@DC SMD , 15mm*9.4mm
5ms 5ms 1A 60V 5V SPDT(1 Form C) 167¦¸ 30mA 125V DIP 12.5mm*7.5mm*10mm
Electromechanical Relay DPDT 1A 5VDC 166.7Ohm Through Hole
Electromechanical Relay Double Pole, Double Throw 2A 5 Volt 125Ohm Through Hole

Descriptions

Descriptions of Panasonic TXS2SA-4.5V provided by its distributors.

Relay; 1 A @ 30 VDC; Small Polarized; 1000 Megohms (Min.) @ 500 VDC; 2 Form C
TXS Series General Purpose 1 A DPDT 4.5 VDC Surface Mount Signal Relay
Electromechanical Ultra High Sensitivity Relay 4.5VDC 1A DPDT SMD
5ms 5ms 1A 20dB 0.8dB 110V(Max) 4.5V 2 Form C (DPDT-NO, NC) 405¦¸ 11.1mA 110V@DC SMD 9.4mm
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.011A (Coil), 4.5VDC (Coil), 50mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight
Miniature Power Relay; Series:TXS; Relay Type:Polarized; Coil Voltage VDC Nom:4.5V; Coil Resistance:145ohm; No. of Poles:2; Contacts:DPDT; Contact Voltage DC Max:30V; Contact Current DC Max:1A; Relay Mounting:PCB Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXS-2SA4.5V
  • TXS2SA4.5V