Omron G5V-2-H1 DC5

Electromechanical Relay DPDT 1A 5VDC 166.7Ohm Through Hole
$ 2.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V-2-H1 DC5.

Factory Futures

Datasheet6 pages23 years ago

Master Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.22%

CAD Models

Download Omron G5V-2-H1 DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
Symbol
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

5ms 5ms 1A 60V 5V SPDT(1 Form C) 167¦¸ 30mA 125V DIP 12.5mm*7.5mm*10mm
PanasonicTXS2-4.5V
Relay; 1 A (Switching); 110 VDC; Small Polarized; 1000 MW @ 500 VDC; PCB; 30 W
PanasonicTXS2SA-4.5V
Relay; 1 A @ 30 VDC; Small Polarized; 1000 Megohms (Min.) @ 500 VDC; 2 Form C
PanasonicTXS2-L2-4.5V
5ms 5ms 1A 20dB 0.8dB 110V(Max) 4.5V 2 Form C (DPDT-NO, NC) 289¦¸ 15.6mA 110V@DC DIP

Descriptions

Descriptions of Omron G5V-2-H1 DC5 provided by its distributors.

Electromechanical Relay DPDT 1A 5VDC 166.7Ohm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.025A (Coil), 6VDC (Coil), 150mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Electromagnetic relay; contact rating current 2A; coil voltage 5VDC; 2 changeover contact (2C); coil power 150mW; 2A/24VDC; 0.6A/125VAC
Signal Relay; Series:G5V-2; Coil Voltage VDC Nom:5V; Coil Resistance:166.7ohm; No. of Poles:2; Contacts:DPDT; Contact Voltage AC Max:125V; Contact Voltage DC Max:125V; Contact Current AC Max:500mA; Contact Current DC Max:2A ;RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-2-H1 DC5.
  • G5V-2-H1-DC 5
  • G5V-2-H1-DC5
  • G5V-2-H1DC5
  • G5V2H1 DC5
  • G5V2H1-DC5
  • G5V2H1DC5