Panasonic TXS2-L2-3V

RELAY GENERAL PURPOSE DPDT 1A 3V | Panasonic Electronic Components TXS2-L2-3V
$ 3.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXS2-L2-3V.

JRH Electronics

Datasheet7 pages26 years ago

element14

Factory Futures

Future Electronics

element14 APAC

Inventory History

3 month trend:
-26.98%

CAD Models

Download Panasonic TXS2-L2-3V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TXS Series General Purpose 1 A DPDT 3 VDC 2 Coil Latching SMT Signal Relay
PanasonicTXS2SA-L2-3V
RoHS Compliant DC LATCHED DC General Purpose Relay 0.8dB 750Vrms 129Ohm 5ms
RoHS Compliant DC LATCHED DC General Purpose Relay 0.8dB 750Vrms 129Ohm 5ms
Electromechanical Relay DPDT 1A 3VDC 60Ohm Through Hole
LOW SIGNAL RELAY | Omron Electronic Components G6AU-234P-ST-US-DC3

Descriptions

Descriptions of Panasonic TXS2-L2-3V provided by its distributors.

RELAY GENERAL PURPOSE DPDT 1A 3V | Panasonic Electronic Components TXS2-L2-3V
silver+Gold plating 3V DPDT (2 Form C) DIP,7.4x15mm Magnetic Latching Relays ROHS
5ms 5ms 1A 20dB 0.8dB 110V(Max) 3V DPDT(2 Form C) 129¦¸ 23.3mA 110V@DC DIP
Relay, Signal, Dpdt, 30Vdc, 1A; Coil Voltage:3Vdc; Contact Configuration:Dpdt; Contact Current:1A; Product Range:Tx-S Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic TXS2-L2-3V
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.023A (Coil), 3VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXS2L23V