Panasonic TXS2SA-L2-3V

RoHS Compliant DC LATCHED DC General Purpose Relay 0.8dB 750Vrms 129Ohm 5ms
$ 3.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXS2SA-L2-3V.

Electro Sonic

Datasheet7 pages26 years ago
Datasheet7 pages17 years ago

RS (Formerly Allied Electronics)

Future Electronics

Panasonic

element14 APAC

Inventory History

3 month trend:
-26.53%

CAD Models

Download Panasonic TXS2SA-L2-3V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicTXS2-L2-3V
RELAY GENERAL PURPOSE DPDT 1A 3V | Panasonic Electronic Components TXS2-L2-3V
PanasonicTXS2-3V
RELAY GEN PURPOSE DPDT 1A 3VDC / General Purpose Relay DPDT (2 Form C) Through Hole
PanasonicTXS2SA-3V
RELAY GEN PURPOSE DPDT 1A 3VDC / General Purpose Relay DPDT (2 Form C) Surface Mount
Electromechanical Relay DPDT 1A 3VDC 60Ohm Through Hole
LOW SIGNAL RELAY | Omron Electronic Components G6AU-234P-ST-US-DC3

Descriptions

Descriptions of Panasonic TXS2SA-L2-3V provided by its distributors.

RoHS Compliant DC LATCHED DC General Purpose Relay 0.8dB 750Vrms 129Ohm 5ms
TXS Series General Purpose 1 A DPDT 3 VDC 2 Coil Latching SMT Signal Relay
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.023A (Coil), 3VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight
Relay, Signal, Dpdt, 30Vdc, 1A; Coil Voltage:3Vdc; Contact Configuration:Dpdt; Contact Current:1A; Product Range:Tx-S Series; Relay Mounting:Surface Mount; Coil Type:Latching Dual Coil; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic TXS2SA-L2-3V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXS2SAL23V