Omron G5V-2-H1 DC3

Electromechanical Relay DPDT 1A 3VDC 60Ohm Through Hole
$ 2.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V-2-H1 DC3.

IHS

Datasheet4 pages10 years ago

Omron

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-36.45%

CAD Models

Download Omron G5V-2-H1 DC3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicTXS2-3V
RELAY GEN PURPOSE DPDT 1A 3VDC / General Purpose Relay DPDT (2 Form C) Through Hole
PanasonicTXS2-L2-3V
RELAY GENERAL PURPOSE DPDT 1A 3V | Panasonic Electronic Components TXS2-L2-3V
PanasonicTXS2-L-3V
RELAY GENERAL PURPOSE DPDT 1A 3V | Panasonic Electronic Components TXS2-L-3V

Descriptions

Descriptions of Omron G5V-2-H1 DC3 provided by its distributors.

Electromechanical Relay DPDT 1A 3VDC 60Ohm Through Hole
Omron G5V-2-H1-DC3 Relay 3V DC 1A 2 change-overs DPDT Through Hole
Signal Relay 3VDC 1A DPDT(20.5x10.1x11.5)mm THT
RELAY GENERAL PURPOSE DPDT 1A 3V
RELAY PCB DPDT ULT SENSE 1A 3VDC
DIP,10.1x20.5mm Signal Relays ROHS
Power/Signal Relay, DPDT, Momentary, 0.05A (Coil), 3VDC (Coil), 150mW (Coil), 1A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
LOW SIGNAL RELAY SIGNAL RELAYS
G5V-2-H1-DC3, OMRON ELECTRONIC COMPONENTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-2-H1-DC3
  • G5V-2-H1DC3
  • G5V2H1 DC3
  • G5V2H1DC3