Panasonic TXS2SA-L2-3V-X

RoHS Compliant DC LATCHED DC General Purpose Relay 0.8dB 750Vrms 129Ohm 5ms
$ 3.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXS2SA-L2-3V-X.

Electro Sonic

Datasheet7 pages26 years ago
Datasheet7 pages17 years ago

Panasonic

Master Electronics

DigiKey

Inventory History

3 month trend:
-13.86%

CAD Models

Download Panasonic TXS2SA-L2-3V-X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicTXS2-L2-3V
RELAY GENERAL PURPOSE DPDT 1A 3V | Panasonic Electronic Components TXS2-L2-3V
PanasonicTXS2-3V
RELAY GEN PURPOSE DPDT 1A 3VDC / General Purpose Relay DPDT (2 Form C) Through Hole
PanasonicTXS2SA-3V
RELAY GEN PURPOSE DPDT 1A 3VDC / General Purpose Relay DPDT (2 Form C) Surface Mount
Electromechanical Relay DPDT 1A 3VDC 60Ohm Through Hole
LOW SIGNAL RELAY | Omron Electronic Components G6AU-234P-ST-US-DC3

Descriptions

Descriptions of Panasonic TXS2SA-L2-3V-X provided by its distributors.

RoHS Compliant DC LATCHED DC General Purpose Relay 0.8dB 750Vrms 129Ohm 5ms
5ms 5ms 1A 20dB 0.8dB 110V(Max) 3V DPDT(2 Form C) 129¦¸ 23.3mA 110V@DC SMD , 15mm*9.4mm
TX-S Series 1 A DPDT 3 VDC High Sensitivity Nominal Operating Power Relay
TXS Relay (SMD SA type 2-coil latch T&R)
Relay Signal DPDT 3VDC Solder Surface Mount T/R
RELAY GENERAL PURPOSE DPDT 1A 3V
Tx-S Relay |Panasonic TXS2SA-L2-3V-X
RELAY GEN PURPOSE DPDT 1A 3VDC
PCB RELAYS HIGH SENSITIVITY SMD/SMT
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.023A (Coil), 3VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America