Panasonic TX2SA-24V-TH

Electromechanical Relay DPDT 7.5A 24VDC 4.114KOhm Surface Mount
$ 3.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2SA-24V-TH.

Electro Sonic

Datasheet5 pages26 years ago
Datasheet5 pages26 years ago

Panasonic

Future Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-13.00%

Alternate Parts

Price @ 1000
$ 3.511
$ 1.563
$ 1.563
Stock
25,050
437,699
437,699
Authorized Distributors
6
6
6
Relay Type
-
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
7.5 A
2 A
2 A
Coil Voltage (DC)
18 V
18 V
18 V
Coil Voltage (AC)
-
-
-
Coil Current
6 mA
6 mA
6 mA
Max Voltage Rating (AC)
250 V
-
-
Coil Resistance
4.114 kΩ
4.114 kΩ
4.114 kΩ
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Weidmuller4058570000
WEIDMULLER 4058570000 General Purpose Relay, RIDER Series, Power, DPDT, 24 VDC, 8 A
Electromechanical Relay 24VDC 1.08KOhm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Relay
PanasonicHC2-HTM-DC24V
Power/Signal Relay, DPDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 16.7A (Coil), 24Vdc (Coil), 400Mw (Coil), 8A
Power/Signal Relay, Dpdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 8A (Contact),
Low Profile Power Relay with 15.7 mm height, ideal for incorporation in miniature equipments

Descriptions

Descriptions of Panasonic TX2SA-24V-TH provided by its distributors.

Electromechanical Relay DPDT 7.5A 24VDC 4.114KOhm Surface Mount
Tx Relay Th Typ Rohs Compliant: Yes |Panasonic TX2SA-24V-TH
Relay, 2 Form C (NO/NC), 24 V (DC), 4.114 kΩ, 2 A, 220 V (DC), 250 V (AC), monostable, TX2SA-24V-TH
4ms 4ms 7.5A 220V 24V DPDT(2 Form C) 4.11K¦¸ 5.8mA 250V SMD 15mm*9.4mm
TX Series 2 A DPDT(2 Form C) 24 VDC Surface Mount Signal Relay
Low Signal Relays - PCB TX Relay TH Typ
SIGNAL RELAY, DPDT, 24VDC, SMD;
Power/Signal Relay, DPDT, Momentary, 0.006A (Coil), 24VDC (Coil), 140mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX2SA24VTH