Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec RJ2S-C-D24

Electromechanical Relay 24VDC 1.08KOhm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Relay
$ 5.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RJ2S-C-D24.

IHS

Datasheet4 pages19 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+6.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Idec RJ2S-CL-D24 RJ Series Relay 24V DC 8A Industrial General Purpose Power
Power Relay 24VDC 8A DPDT(31.1x12.7x27)mm Plug-In
Phoenix Contact2961192
Plug-in miniature power relay, with power contact, 2 changeover contacts, input voltage 24 V DC
TE Connectivity1393845-5
Power Relay, DPDT, 24 VDC, 8 A, RPII/2 Series, Through Hole, Non Latching
Weidmuller4058570000
WEIDMULLER 4058570000 General Purpose Relay, RIDER Series, Power, DPDT, 24 VDC, 8 A
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 16.7A (Coil), 24Vdc (Coil), 400Mw (Coil), 8A

Descriptions

Descriptions of Idec RJ2S-C-D24 provided by its distributors.

Electromechanical Relay 24VDC 1.08KOhm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Relay
RELAY, E-MECH, DPDT, CTRL-V 24DC, 8A, 250VAC, SOCKET MOUNT, BLADE, RJ SERIES
IDEC Compact Power Relay; 8A; DPDT; 24VDC; 8-Blade
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.022A (Coil), 40.8VDC (Coil), 530mW (Coil), 4A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Relay, Dpdt, 250Vac, 30Vdc, 8A; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:8A; Product Range:Rj Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RJ2S-C-D24

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS