Panasonic TQ2SA-L2-12V-Z

Signal Relay, 12 VDC, DPDT, 1 A, TQ Series, Surface Mount, Latching Dual Coil
$ 2.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SA-L2-12V-Z.

Upverter

Datasheet15 pages6 years ago

IHS

element14

Future Electronics

Panasonic

Inventory History

3 month trend:
-17.14%

CAD Models

Download Panasonic TQ2SA-L2-12V-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.527
$ 2.81
$ 2.81
Stock
214,946
161,315
161,315
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
9 V
9 V
9 V
Coil Voltage (AC)
-
-
-
Coil Current
12 mA
12 mA
12 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
1.028 kΩ
1.028 kΩ
1.028 kΩ
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicAGQ200S12Z
Signal Relay, Dpdt, 12Vdc, 2A, Smd Rohs Compliant: Yes |Panasonic AGQ200S12Z
PanasonicTQ2SA-12V-Z
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount
PanasonicTQ2SL-12V-Z
RELAY TELECOM DPDT 2A 12VDC / Telecom Relay DPDT (2 Form C) Surface Mount
G6S Relay Sealed Single-Side Stable DPDT 2A 12VDC Through Hole Tube
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount

Descriptions

Descriptions of Panasonic TQ2SA-L2-12V-Z provided by its distributors.

Signal Relay, 12 VDC, DPDT, 1 A, TQ Series, Surface Mount, Latching Dual Coil
Power/Signal Relay, DPDT, Latched, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight
SIGNAL RELAY, DPDT, 12VDC, 2A, PCB; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:12V; Coil Current:11.7mA; Coil Resistance:1.028kohm ;RoHS Compliant: Yes
Coil Resistance kOhm = 1.03 / Coil Type = DC / Coil Voltage V = 12 / Contact Configuration = 2CO / Termination Type = Gull Wing Terminal / Width mm = 9 / Relay Type = Bistable / Series = TQ SMD / Length mm = 14 / Switching Power W = 60 / Switching Power VA = 62.5 / Height mm = 5.6 / Switching Voltage - DC V = 220 / Switching Current mA = 500 / Switching Current A = 2 / Switching Voltage - AC V = 125

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ2-SA-L2-12V-Z
  • TQ2SAL212VZ