Panasonic SFY2-DC12V

Power Relay 12VDC 6A DPST-NO/DPST-NC(28.6x31x14.5)mm THT
$ 26.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic SFY2-DC12V.

IHS

Datasheet6 pages10 years ago

Newark

Farnell

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-0.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicSFY3-DC12V
Electromechanical Relay 3PST-NO/SPST-NC 6A 12VDC 215Ohm Through Hole
PanasonicSFY4-DC12V
RELAY, SAFETY, 6PST, 12VDC, 6A, THROUGH HOLE; Coil Voltage VDC Nom:12V; Coil Res
PanasonicSFS4-DC12V
Electromechanical Safety Relay 4PST-NO/DPST-NC 6A 12VDC PC Pin Through Hole Carton/Case
TE Connectivity1393258-5
Power Relay 12VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT
TE Connectivity2-1415012-1
Power Relay 110VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT
Electromechanical Relay 12VDC 400Ohm 6A 3PST-NO/SPST-NC(40x13x24)mm THT Safety Relay

Descriptions

Descriptions of Panasonic SFY2-DC12V provided by its distributors.

Power Relay 12VDC 6A DPST-NO/DPST-NC(28.6x31x14.5)mm THT
Electromechanical Relay DPST-NO/DPST-NC 6A 12VDC 215Ohm Through Hole
Panasonic SFY2-DC12V Safety Relay 12V DC 6A Compact High Durability
SFY Series 6 A 4PST (2 Form A-2 Form B) 12 VDC Through Hole Compact Safety Relay
Power/Signal Relay, 4PST, Momentary, 0.056A (Coil), 12VDC (Coil), 670mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output
General Purpose Relays SF-Y 2formA 2formB dc 12v
SAFETY RELAYS SAFETY THROUGH HOLE
Relay, Safety, 2No, Nc, 250Vac, 6A; Coil Voltage:12Vdc; Contact Configuration:Dpst-No, Dpst-Nc; Product Range:Sfy Series; Relay Mounting:Through Hole; Contact Current:6A; Relay Terminals:Solder; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Panasonic SFY2-DC12V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFY2DC12V