Panasonic SFY4-DC12V

RELAY, SAFETY, 6PST, 12VDC, 6A, THROUGH HOLE; Coil Voltage VDC Nom: 12V; Coil Res
$ 31.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic SFY4-DC12V.

Electro Sonic

Datasheet0 pages0 years ago

element14 APAC

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-02-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicSFY2-DC12V
Power Relay 12VDC 6A DPST-NO/DPST-NC(28.6x31x14.5)mm THT
PanasonicSFY3-DC12V
Electromechanical Relay 3PST-NO/SPST-NC 6A 12VDC 215Ohm Through Hole
PanasonicSFY5-DC12V
Electromechanical Relay 5PST-NO/SPST-NC 6A 12VDC 215Ohm Through Hole
TE Connectivity1393258-5
Power Relay 12VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT
Relay; E-Mech; Sfty; 4PST-NO; DPST-NC; Cur-Rtg 6A; Ctrl-V 12DC; Vol-Rtg 250/30AC
TE Connectivity2-1415012-1
Power Relay 110VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT

Descriptions

Descriptions of Panasonic SFY4-DC12V provided by its distributors.

RELAY, SAFETY, 6PST, 12VDC, 6A, THROUGH HOLE; Coil Voltage VDC Nom:12V; Coil Res
Electromechanical Relay 4PST-NO/DPST-NC 6A 12VDC 215Ohm Through Hole
Power/Signal Relay, 6PST, Momentary, 0.056A (Coil), 12VDC (Coil), 670mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output
SAFETY RELAY, 4PST-NO, DPST-NC, 250V, 6A; Coil Voltage: 12VDC; Contact Configuration: 4PST-NO, DPST-NC; Product Range: SF-Y Series; Relay Mounting: Through Hole; Contact Current: 6A; Relay Terminals: Solder; Contact Voltage AC
RELAY, SAFETY, 6PST, 12VDC, 6A, THROUGH; RELAY, SAFETY, 6PST, 12VDC, 6A, THROUGH HOLE; Coil Voltage VDC Nom:12V; Coil Resistance:215ohm; Contact Current Max:6A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Configuration:4PST-NO / DPST-NC; No. of Poles:6

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFY4DC12V