Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic SFS4-DC12V

Electromechanical Safety Relay 4PST-NO/DPST-NC 6A 12VDC PC Pin Through Hole Carton/Case
$ 16.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic SFS4-DC12V.

IHS

Datasheet9 pages11 years ago

Factory Futures

Panasonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic SFS4-DC12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Electromechanical Safety Relay 4PST-NO/DPST-NC 6A 12VDC PC Pin Through Hole Carton/Case
PanasonicSF4D-DC12V
Polarized Safety Relay, 4 Form A 4 Form B, 6A 250VAC 6A 30VDC
PanasonicSF2D-DC12V
Power Relay 12VDC 6A DPST-NO/DPST-NC(53.3x25x16.5)mm THT
Safety relay DIP Bracket mounting,Through hole mounting 40mm(Length)*24mm(height)
Electromechanical Relay 12VDC 400Ohm 6A DPST-NO/DPST-NC(40x13x24)mm THT Safety Relay

Descriptions

Descriptions of Panasonic SFS4-DC12V provided by its distributors.

Electromechanical Safety Relay 4PST-NO/DPST-NC 6A 12VDC PC Pin Through Hole Carton/Case
Relays 12VDC 288Ohm 6A 4PST-NO/DPST-NC (50mm 13mm 24mm) THT Safety Relay
Safety Relay, 6PST, Momentary, 0.042A (Coil), 12VDC (Coil), 500mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output
Relay, Safety, 4No, 2Nc, 250Vac, 6A; Coil Voltage:12Vdc; Contact Configuration:4Pst-No, Dpst-Nc; Product Range:Sf Series; Relay Mounting:Through Hole; Contact Current:6A; Relay Terminals:Solder; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Panasonic SFS4-DC12V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFS4DC12V