Panasonic RP1-12V

High Frequency, 1 Form C, 1.8GHz, 50ohm, 1.0dB Insertion Loss
$ 14.115
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic RP1-12V.

Electro Sonic

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Panasonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic RP1-12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Reed Relay 12VDC 1KOhm 0.5A SPDT(20.57x5.33x9.7)mm THT Dry
PanasonicARE1012
Relay Frequency SPDT 0.9GHz to 2.6GHz 12VDC Through Hole Carton
PanasonicARE1312
Electromechanical Relay SPDT 0.5A 12VDC 720Ohm Through Hole
PanasonicARE10A12
ARE Series High Frequency 0.5 A SPDT 12 VDC Surface Mount Signal Relay
Electromechanical Relay SPDT 0.5A 12VDC 720Ohm Surface Mount
Reed Relay 12VDC 1.5KOhm 0.25A SPDT(20.82x6.35x7.62)mm THT Dry

Descriptions

Descriptions of Panasonic RP1-12V provided by its distributors.

High Frequency, 1 Form C, 1.8GHz, 50ohm, 1.0dB Insertion Loss
SPDT PCB MOUNT, HIGH FREQUENCY RELAY, 1.8GHZ 12V DC
Signal Relay 12VDC 1A SPDT(10.6x9x4)mm THT
RF Relay, 1 Form C, SPDT, Latched, 18VDC (Coil), 140mW (Coil), 0.1A (Contact), 30VDC (Contact), DC Input, Random, DC Output
High Frequency Relay; Coil Voltage VDC Nom:12V; Coil Resistance:1028ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:PC Board; Carry Current:100mA; Coil Power VDC:140mW; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP112V