Omron G6Z-1FE DC12

Electromechanical Relay SPDT 0.5A 12VDC 720Ohm Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6Z-1FE DC12.

IHS

Datasheet16 pages23 years ago

Omron

Master Electronics

element14 APAC

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-03-31
LTD Date2016-03-31

Related Parts

Electromechanical Relay 12VDC 720Ohm 0.5A SPDT(20x8.6x8.9)mm THT High Frequency Relay Automotive
Signal Relay 9VDC 405Ohm 0.5A SPDT(20x9.6x9.3)mm SMD High Frequency Relay Automotive
Signal Relay 9VDC 405Ohm 0.5A SPDT(20x9.6x9.3)mm SMD High Frequency Relay Automotive

Descriptions

Descriptions of Omron G6Z-1FE DC12 provided by its distributors.

Electromechanical Relay SPDT 0.5A 12VDC 720Ohm Surface Mount
Relay;E-Mech;Freq (RF);SPDT;Cur-Rtg 10mA;Ctrl-V 12DC;Vol-Rtg 30AC/DC;SMT
Electromechanical Relay 12VDC 720Ohm 0.5A SPDT (( 20mm 9.6mm 9.3mm)) SMD High Frequency Relay Automotive
Hf Smt 75 Relay/Omron Electronic Components |Omron Electronic Components G6Z-1FE-DC12
Signal Relay 12VDC 0.5A SPDT(20x9.6x9.3)mm SMD Automotive
RF Relay, SPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 2600MHz, 10W (RF Input), DC Input, AC/DC Output, Surface Mount-Straight
RELAY, STABLE, SPDT, SMD, 12VDC; Coil Frequency Max:2.6GHz; Coil Voltage VDC Nom:12V; Contact Current Max:500mA; Contact Voltage AC Nom:30V; Contact Voltage DC Nom:30V; Coil Resistance:720ohm; Contact Configuration:SPDT; Coil Type:DC; VSWR:1.5; Insertion Loss Max:0.5dB; Relay Mounting:SMD; External Height:9.3mm; External Width:8.6mm; External Depth:20mm; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6Z-1FE-DC12
  • G6Z-1FEDC12
  • G6Z1FE DC12
  • G6Z1FEDC12