Coto 2341-12-020

Reed Relay 12VDC 1KOhm 0.5A SPDT(20.57x5.33x9.7)mm THT Dry
$ 13.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 2341-12-020.

IHS

Datasheet2 pages11 years ago

Newark

Inventory History

3 month trend:
-29.61%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicARS1412
Electromechanical Relay SPDT 0.5A 12VDC 720Ohm Through Hole
PanasonicARE1012
Relay Frequency SPDT 0.9GHz to 2.6GHz 12VDC Through Hole Carton
PanasonicARE1312
Electromechanical Relay SPDT 0.5A 12VDC 720Ohm Through Hole

Descriptions

Descriptions of Coto 2341-12-020 provided by its distributors.

Reed Relay 12VDC 1KOhm 0.5A SPDT(20.57x5.33x9.7)mm THT Dry
Electromechanical Relay, SPDT, Momentary, 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
Reed Relay, Pseudo 1 Form C; 12 VDC, Coaxial Shield
Relay, Reed, Spdt, 200V, 0.5A, Tht; Rango De Producto:Serie 2300; Tensión De La Bobina:12Vdc; Bobina, Resistencia:1Kohm; Corriente De Conmutación Máx.:500Ma; Tensión De Conmutación Máx.:200V; Contacto, Configuración:Spdt |Coto Technology 2341-12-020
Relay, Reed SPDT 12V; Contact Configuration:SPDT; Coil Voltage:12VDC; Product Range:-; Relay Mounting:Through Hole; Coil Resistance:1kohm; Switching Current Max:500mA; Switching Voltage Max:200V; SVHC:No SVHC (15-Jan-2019); Coil Voltage Min:9VDC; Coil Voltage VDC Nom:12V; Contact Current DC Max:500mA; Contact Resistance:150mohm; Contact Voltage DC Max:200V; External Depth:20.57mm; External Height:9.4mm; External Length / Height:9.4mm; External Width:5.33mm; Insulation Resistance:1000Gohm; Lead Spacing:2.54mm; Must Actuate Voltage:9VDC; Must Release Voltage:1VDC; No. of Pins:5Pins; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Time:0.5ms; Release Time:0.5ms; Row Pitch:2.54mm; Switch Current Max:500mA; Switch Power Max:10W; Type:Coaxial shield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2341-12-020.